Part Details for SFV-CNL10AR by Metcal
Results Overview of SFV-CNL10AR by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFV-CNL10AR Information
SFV-CNL10AR by Metcal is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFV-CNL10AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3061
|
Newark | Tip, Conical, Long, 1Mm (0.04In), Original |Metcal SFV-CNL10AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 | Buy Now |
DISTI #
5358-SFV-CNL10AR-ND
|
DigiKey | SOLDERING TIP, CONICAL, LONG, 1. Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$13.4789 / $19.6100 | Buy Now |
DISTI #
745-SFV-CNL10AR
|
Mouser Electronics | Soldering Irons TIP, CONICAL, LONG 1MM ORIGINAL RoHS: Compliant | 0 |
|
$14.5000 | Order Now |
DISTI #
SFV-CNL10AR
|
TME | Tip, conical,elongated, 1mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$14.5000 / $14.7700 | RFQ |
DISTI #
551SO8610
|
Techni-Tool, Inc. | Metcal SFV-CNL10AR Soldering Tip Conical Easy Access .04" Original, SFV Series | 24 |
|
$14.5000 | Buy Now |
DISTI #
551SO8610
|
TestEquity LLC | Metcal SFV-CNL10AR Soldering Tip Conical Easy Access .04" Original, SFV Series | 24 |
|
$14.5000 | Buy Now |