There are no models available for this part yet.
Overview of SFU3064GE1AE2TO-C-LT-1B1-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFU3064GE1AE2TO-C-LT-1B1-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK5875
|
Newark | Industrial Usb Flash Drive, U-50K, 64 Gb, Mlc Flash, 0°C To +70°C |Swissbit SFU3064GE1AE2TO-C-LT-1B1-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7800 / $96.8700 | Buy Now | |
DISTI #
1052-SFU3064GE1AE2TO-C-LT-1B1-STD-ND
|
DigiKey | IND USB FLASH DRIVE U-50K 64 GB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7200 | Buy Now | |
DISTI #
922-609198
|
Mouser Electronics | USB Flash Drives Industrial USB Flash Drive, U-50k, 64 GB, MLC Flash, 0C to +70C | 0 |
|
$98.2200 / $113.9600 | Order Now |