Part Details for SFU3016GE1AE2TO-C-GS-1AP-STD by Swissbit
Overview of SFU3016GE1AE2TO-C-GS-1AP-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFU3016GE1AE2TO-C-GS-1AP-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4096
|
Newark | Flash Drive, Usb 3.1, 16 Gb, Pslc, Memory Capacity:16Gb, Usb Specification:Usb 3.1, Supply Voltage Nom:5V, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:U-56K Series Rohs Compliant: Yes |Swissbit SFU3016GE1AE2TO-C-GS-1AP-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1052-SFU3016GE1AE2TO-C-GS-1AP-STD-ND
|
DigiKey | IND USB FLASH DRIVE U-56K 16 GB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$96.8900 | Buy Now |
DISTI #
922-606330
|
Mouser Electronics | USB Flash Drives 16GB USB FLASH DRIVE PSLC U-56k C-TEMP RoHS: Compliant | 0 |
|
$87.8600 / $95.1600 | Order Now |