Part Details for SFTW203 1/16" BL SPL by 3M Interconnect
Overview of SFTW203 1/16" BL SPL by 3M Interconnect
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-4ACPZ-R7 | Analog Devices | 1:4 Single Ended Active RF Spl | |
ADA4304-2ACPZ-R7 | Analog Devices | 1:2 Single Ended Active RF Spl | |
ADA4304-3ACPZ-R7 | Analog Devices | 1:3 Single Ended Active RF Spl |
Price & Stock for SFTW203 1/16" BL SPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFTW2116K-1000-ND
|
DigiKey | HEATSHRINK SFTW203 1/16" BLK Min Qty: 1000 Lead time: 12 Weeks Container: Spool |
5000 In Stock |
|
$0.4889 | Buy Now |
DISTI #
19-SFTW2031/16"BLSPL-DS-ND
|
DigiKey | HTSHRNK SFTW203 1/16" BLACK FOOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
2920 In Stock |
|
$1.0999 / $1.8900 | Buy Now |
DISTI #
SFTW2116K-4R0-ND
|
DigiKey | HEATSHRK SFTW203 1/16X4" 50=50PC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1260 / $0.2024 | Buy Now |
DISTI #
SFTW2116K-2R0-ND
|
DigiKey | HEATSHRK SFTW203 1/16X2" 50=50PC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0705 / $0.1194 | Buy Now |
DISTI #
SFTW2116K-6R0-ND
|
DigiKey | HEATSHRK SFTW203 1/16X6" 50=50PC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1814 / $0.2822 | Buy Now |
DISTI #
SFTW2116K-1R5-ND
|
DigiKey | HEATSHRNK 1/16"X1.5" BLK 50=50PC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0566 / $0.0978 | Buy Now |
DISTI #
SFTW2116K-5-ND
|
DigiKey | HEATSHRINK SFTW203 1/16" BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0193 / $5.0300 | Buy Now |
DISTI #
SFTW2116K-3R0-ND
|
DigiKey | HEATSHRK SFTW203 1/16X3" 50=50PC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0982 / $0.1614 | Buy Now |
DISTI #
SFTW2116K-R75-ND
|
DigiKey | HEATSHRK 1/16"X0.75" BLK 50=50PC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0370 / $0.0644 | Buy Now |
DISTI #
SFTW2116K-R5-ND
|
DigiKey | HEATSHRNK 1/16"X0.5" BLK 50=50PC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0304 / $0.0530 | Buy Now |