Part Details for SFTW-203-1-1/2-BLK-100FT by 3M Interconnect
Overview of SFTW-203-1-1/2-BLK-100FT by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-5ERJ45UNNY-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 100ft |
Price & Stock for SFTW-203-1-1/2-BLK-100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7100046477
|
Heilind Electronics | 7100046477 TE100045240 SFTW203 1 1/2 (39MM) BK SPL | Americas - 0 in Stock |
|
$4.2900 / $4.4262 | Buy Now |