Part Details for SFTW-203-1/16-BLACK by 3M Interconnect
Overview of SFTW-203-1/16-BLACK by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SFTW-203-1/16-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H7828
|
Newark | Very Flexible Polyolefin (3:1 Shrink Ratio) Bulk Spool |3M SFTW-203-1/16-BLACK RoHS: Not Compliant Min Qty: 3 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$549.0700 / $674.3600 | Buy Now |
DISTI #
517-SFTW203-1/16-BLK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/16" VERY FLEXIBLE 1000' 3-1 HT SHRINK RoHS: Compliant | 2 |
|
$525.0100 / $544.5500 | Buy Now |