Part Details for SFTN02N-12N by Mean Well
Overview of SFTN02N-12N by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFTN02N-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SFTN02N-12N-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
157 In Stock |
|
$7.6700 | Buy Now |
DISTI #
SFTN02N-12N
|
Avnet Americas | Module DC-DC 1-OUT 12V 33mA to 167mA 2W 10-Pin SMD Tube - Boxed Product (Development Kits) (Alt: SFTN02N-12N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.7200 | Buy Now |
DISTI #
709-SFTN02N-12N
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 24Vin 12Vout 33-167mA SMT Unregulated RoHS: Compliant | 70 |
|
$5.5800 / $6.1800 | Buy Now |
DISTI #
75115358
|
RS | DC-DC Converter, 2W, SMD, Single Output, 21.6-26.4Vin, 12Vout, SFTN02-N Series | MEAN WELL SFTN02N-12N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $7.8300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$4.5500 / $5.3000 | Buy Now |
DISTI #
SFTN02N-12N
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$4.3200 / $6.5700 | RFQ |
DISTI #
000000000007164658
|
Sager | Isolated DC/DC Converters - SMD 2W 24Vin 12Vout 33-167mA SMT Unregulated Min Qty: 1 | 0 |
|
$4.6200 / $5.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$4.5500 / $5.3000 | Buy Now |
Part Details for SFTN02N-12N
SFTN02N-12N CAD Models
SFTN02N-12N Part Data Attributes
|
SFTN02N-12N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SFTN02N-12N
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |