Part Details for SFTMC5000100ZC0 by Knowles Corporation
Overview of SFTMC5000100ZC0 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFTMC5000100ZC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-SFTMC5000100ZC0
|
Mouser Electronics | EMI Feedthrough Filters 500V 10pF C0G -20%/+80% C FILTER RoHS: Compliant | 0 |
|
$7.3000 / $7.6300 | Order Now |