Part Details for SFT6678MDB by Solid State Devices Inc (SSDI)
Results Overview of SFT6678MDB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFT6678MDB Information
SFT6678MDB by Solid State Devices Inc (SSDI) is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SFT6678MDB
SFT6678MDB CAD Models
SFT6678MDB Part Data Attributes
|
SFT6678MDB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFT6678MDB
Solid State Devices Inc (SSDI)
Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFT6678MDB
This table gives cross-reference parts and alternative options found for SFT6678MDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT6678MDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFT6678M | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | SFT6678MDB vs SFT6678M |
SFT6678ZUB | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254Z, 3 PIN | SFT6678MDB vs SFT6678ZUB |
SFT6678MUB | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | SFT6678MDB vs SFT6678MUB |
SFT6678MUBTX | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | SFT6678MDB vs SFT6678MUBTX |
SFT6678MUBTXV | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | SFT6678MDB vs SFT6678MUBTXV |
SFT6678ZUBTXV | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254Z, 3 PIN | SFT6678MDB vs SFT6678ZUBTXV |
SFT6678ZTX | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254Z, 3 PIN | SFT6678MDB vs SFT6678ZTX |
SFT6678MDBS | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | SFT6678MDB vs SFT6678MDBS |
SFT6678ZS | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254Z, 3 PIN | SFT6678MDB vs SFT6678ZS |
SFT6678ZUBTX | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254Z, 3 PIN | SFT6678MDB vs SFT6678ZUBTX |