Part Details for SFT5096G by Solid State Devices Inc (SSDI)
Results Overview of SFT5096G by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFT5096G Information
SFT5096G by Solid State Devices Inc (SSDI) is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SFT5096G
SFT5096G CAD Models
SFT5096G Part Data Attributes
|
SFT5096G
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFT5096G
Solid State Devices Inc (SSDI)
Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, CERPACK-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 500 ns | |
JESD-30 Code | R-CSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 19.4 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 1200 ns | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 2500 ns | |
Turn-on Time-Max (ton) | 1700 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for SFT5096G
This table gives cross-reference parts and alternative options found for SFT5096G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT5096G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFT5096S22TX | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, SMD.22, 3 PIN | SFT5096G vs SFT5096S22TX |
SFT5096-4 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, LCC-4 | SFT5096G vs SFT5096-4 |
SFT5096S22S | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, SMD.22, 3 PIN | SFT5096G vs SFT5096S22S |
SFT5096GTX | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, CERPACK-2 | SFT5096G vs SFT5096GTX |
SFT5096GTXV | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, CERPACK-2 | SFT5096G vs SFT5096GTXV |
SFT5096GS | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, CERPACK-2 | SFT5096G vs SFT5096GS |
SFT5096S22 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, SMD.22, 3 PIN | SFT5096G vs SFT5096S22 |