There are no models available for this part yet.
Overview of SFT501/G by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for SFT501/G by Solid State Devices Inc (SSDI)
Part Data Attributes for SFT501/G by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
SMALL OUTLINE, R-GSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
150 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
R-GSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
10 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
60 MHz
|
Alternate Parts for SFT501/G
This table gives cross-reference parts and alternative options found for SFT501/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT501/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT501/GR | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Glass-Sealed, 2 Pin, CERPACK-3 | Solid State Devices Inc (SSDI) | SFT501/G vs SFT501/GR |