Part Details for SFT3904A2GW by Solid State Devices Inc (SSDI)
Overview of SFT3904A2GW by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT3904A2GW
SFT3904A2GW CAD Models
SFT3904A2GW Part Data Attributes
|
SFT3904A2GW
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFT3904A2GW
Solid State Devices Inc (SSDI)
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MICROMINIATURE PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | SMALL OUTLINE, R-XDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for SFT3904A2GW
This table gives cross-reference parts and alternative options found for SFT3904A2GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT3904A2GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3904G-AL6-R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE PACKAGE-6 | Unisonic Technologies Co Ltd | SFT3904A2GW vs MMDT3904G-AL6-R |
CMKT3904TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | SFT3904A2GW vs CMKT3904TR |
2N2904U | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, US6, 6 PIN | KEC | SFT3904A2GW vs 2N2904U |
DMMT3904W-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | SFT3904A2GW vs DMMT3904W-AU_R1_000A1 |
DMMT3904WQ-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | SFT3904A2GW vs DMMT3904WQ-7-F |
DMMT3904WT/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | SFT3904A2GW vs DMMT3904WT/R7 |
CMLT3904ETR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PICOMINI-6 | Central Semiconductor Corp | SFT3904A2GW vs CMLT3904ETR |
2N2904U1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, US6, 6 PIN | KEC | SFT3904A2GW vs 2N2904U1 |
DMMT3904W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SFT3904A2GW vs DMMT3904W_R2_00001 |
DST3946DPJ-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC, 6 PIN | Diodes Incorporated | SFT3904A2GW vs DST3946DPJ-7 |