Part Details for SFT37S80K391H by Cornell Dubilier Electronics Inc
Overview of SFT37S80K391H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT37S80K391H
SFT37S80K391H CAD Models
SFT37S80K391H Part Data Attributes
|
SFT37S80K391H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT37S80K391H
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 80uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 370 | |
Capacitance | 80 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 66.548 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 99.314 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFT37S80K391H
This table gives cross-reference parts and alternative options found for SFT37S80K391H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT37S80K391H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFT37A80K391H | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 80uF, Chassis Mount, CAN | SFT37S80K391H vs SFT37A80K391H |
SFT37T80K391L-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 80uF, Chassis Mount, CAN, ROHS COMPLIANT | SFT37S80K391H vs SFT37T80K391L-F |
SFT37S80K391L | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 80uF, CHASSIS MOUNT, CAN | SFT37S80K391H vs SFT37S80K391L |
SFT37T80K391H-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 80uF, Chassis Mount, CAN, ROHS COMPLIANT | SFT37S80K391H vs SFT37T80K391H-F |
SFT37T80K391L | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 80uF, Chassis Mount, CAN | SFT37S80K391H vs SFT37T80K391L |
SFT37S80K391L-F | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 80uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | SFT37S80K391H vs SFT37S80K391L-F |
SFT37A80K391L | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 80uF, Chassis Mount, CAN | SFT37S80K391H vs SFT37A80K391L |
SFT37A80K391L-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 80uF, Chassis Mount, CAN, ROHS COMPLIANT | SFT37S80K391H vs SFT37A80K391L-F |