Part Details for SFT1403-TL-E by onsemi
Overview of SFT1403-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFT1403-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SFT1403-TL-E-ND
|
DigiKey | RF MOSFET 4V Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18200 In Stock |
|
$0.3300 | Buy Now |
DISTI #
SFT1403-TL-E
|
Avnet Americas | Power MOSFET, N Channel, 35 V, 14 A, 0.023 ohm, TP-FA, Surface Mount - Bulk (Alt: SFT1403-TL-E) RoHS: Compliant Min Qty: 1106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18200 Partner Stock |
|
$0.2805 / $0.3348 | Buy Now |
|
Rochester Electronics | SFT1403 - N-Channel 4V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$0.2804 / $0.3299 | Buy Now |