Part Details for SFT1350-TL-H by onsemi
Overview of SFT1350-TL-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFT1350-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2080
|
Newark | Sft1350-Tl-H, Single Bipolar Transistors |Onsemi SFT1350-TL-H RoHS: Not Compliant Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
|
Rochester Electronics | SFT1350 - Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 405 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for SFT1350-TL-H
SFT1350-TL-H CAD Models
SFT1350-TL-H Part Data Attributes
|
SFT1350-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SFT1350-TL-H
onsemi
P-Channel Power MOSFET, -40V, -19A, 59mΩ, Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for SFT1350-TL-H
This table gives cross-reference parts and alternative options found for SFT1350-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT1350-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT1350-TL-H | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | SFT1350-TL-H vs SFT1350-TL-H |