There are no models available for this part yet.
Overview of SFT-210C by Sealmaster
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7981HFZ | Analog Devices | 16-bit 600ksps 210C SAR ADC | |
AD2S1210CSTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
LT1210CS#PBF | Analog Devices | 1.1A, 35MHz C F Amp |
Price & Stock for SFT-210C by Sealmaster
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73759441
|
RS | Mounted Ball Bearing, Flange, Two Bolt, STD Duty, Single Lip Contact Seal, 50MM | Sealmaster SFT-210C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$405.4600 | RFQ |