Part Details for SFT-207C by Sealmaster
Overview of SFT-207C by Sealmaster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3207CAZ | Renesas Electronics Corporation | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | |
ISL6207CBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Driver, SOICN, /Tube | |
HAT2207C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 1.5A 210Mohm Cmfpak6 |
Price & Stock for SFT-207C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73759418
|
RS | Mounted Ball Bearing, Flange, Two Bolt, STD Duty, Single Lip Contact Seal, 35MM | Sealmaster SFT-207C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$286.4200 | RFQ |