Part Details for SFT-20-B-R35-EPB by Luminus Devices
Overview of SFT-20-B-R35-EPB by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFT-20-B-R35-EPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT-20-B-R35-EPB-ND
|
DigiKey | LED COB SFT-20 BLUE STARBOARD Min Qty: 30 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.1130 | Buy Now |
DISTI #
SFT-20-B-R35-EPB
|
Avnet Americas | LED Chipset in Starboard Configuration Blue 455nm 6A 2-Pin Surface Mount T/R - Trays (Alt: SFT-20-B-R35-EPB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$21.0750 | Buy Now |
DISTI #
896-SFT20BR35EPB
|
Mouser Electronics | LED Lighting Modules Blue LED RoHS: Compliant | 0 |
|
$14.8700 / $22.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$10.8100 | Buy Now |
Part Details for SFT-20-B-R35-EPB
SFT-20-B-R35-EPB CAD Models
SFT-20-B-R35-EPB Part Data Attributes
|
SFT-20-B-R35-EPB
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SFT-20-B-R35-EPB
Luminus Devices
Single Color LED, Blue,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 6 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.81 mm | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES |