Part Details for SFT-10-B-R35-EPD by Luminus Devices
Overview of SFT-10-B-R35-EPD by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFT-10-B-R35-EPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT-10-B-R35-EPD-ND
|
DigiKey | LED COB SFT-10 BLUE STARBOARD Min Qty: 40 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3725 | Buy Now |
DISTI #
SFT-10-B-R35-EPD
|
Avnet Americas | LED Chipset in Starboard Configuration Blue 455nm 3A 2-Pin Surface Mount T/R - Trays (Alt: SFT-10-B-R35-EPD) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$17.7000 | Buy Now |
DISTI #
896-SFT10BR35EPD
|
Mouser Electronics | LED Lighting Modules Blue LED RoHS: Compliant | 0 |
|
$12.4900 / $18.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$9.0800 | Buy Now |
DISTI #
SFT-10-B-R35-EPD
|
EBV Elektronik | LED Chipset in Starboard Configuration Blue 455nm 3A 2-Pin Surface Mount T/R (Alt: SFT-10-B-R35-EPD) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |