Part Details for SFSTC5000102MX0 by Syfer Technology
Results Overview of SFSTC5000102MX0 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSTC5000102MX0 Information
SFSTC5000102MX0 by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SFSTC5000102MX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSTC5000102MX0-ND
|
DigiKey | CAP FEEDTHRU 1000PF 500V AXIAL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SFSTC5000102MX0
SFSTC5000102MX0 CAD Models
SFSTC5000102MX0 Part Data Attributes
|
SFSTC5000102MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFSTC5000102MX0
Syfer Technology
Feed Through Capacitor, 1 Function(s), 500V, 10A,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 4 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.8 mm | |
Insertion Loss-Max | 41 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |