Part Details for SFSTC3000682MX0 by Syfer Technology
Overview of SFSTC3000682MX0 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SFSTC3000682MX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSTC3000682MX0-ND
|
DigiKey | CAP FEEDTHRU 6800PF 300V AXIAL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SFSTC3000682MX0
SFSTC3000682MX0 CAD Models
SFSTC3000682MX0 Part Data Attributes
|
SFSTC3000682MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFSTC3000682MX0
Syfer Technology
Feed Through Capacitor, 1 Function(s), 300V, 10A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 6800 µF | |
Diameter | 4 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2 mm | |
Insertion Loss-Max | 57 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal Finish | Silver (Ag) |