Part Details for SFSST-20-30-G-16.00-S by Samtec Inc
Results Overview of SFSST-20-30-G-16.00-S by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSST-20-30-G-16.00-S Information
SFSST-20-30-G-16.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SFSST-20-30-G-16.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005924837
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for SFSST-20-30-G-16.00-S
SFSST-20-30-G-16.00-S CAD Models
SFSST-20-30-G-16.00-S Part Data Attributes
|
SFSST-20-30-G-16.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-20-30-G-16.00-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for SFSST-20-30-G-16.00-S
This table gives cross-reference parts and alternative options found for SFSST-20-30-G-16.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSST-20-30-G-16.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0009912000 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | SFSST-20-30-G-16.00-S vs 0009912000 |
ISDF-20-S-R | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SFSST-20-30-G-16.00-S vs ISDF-20-S-R |
22-01-4201 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-30-G-16.00-S vs 22-01-4201 |
90156-0260 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-30-G-16.00-S vs 90156-0260 |
26-32-9205 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-30-G-16.00-S vs 26-32-9205 |
10-01-2209 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-30-G-16.00-S vs 10-01-2209 |
22-01-4202 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-30-G-16.00-S vs 22-01-4202 |
8614-10-20-1-X0-0 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-30-G-16.00-S vs 8614-10-20-1-X0-0 |
0022011203 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | SFSST-20-30-G-16.00-S vs 0022011203 |
09-27-2000 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, | SFSST-20-30-G-16.00-S vs 09-27-2000 |