There are no models available for this part yet.
Overview of SFSST-15-28-G-18.00-DR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSST-15-28-G-18.00-DR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSST-15-28-G-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 15 POS Discrete Wire Housing to 15 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-15-28-G-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005924705
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
CAD Models for SFSST-15-28-G-18.00-DR-NDS by Samtec Inc
Part Data Attributes for SFSST-15-28-G-18.00-DR-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.457 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
15
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
335 V
|
Resistance
|
0.223 Ω
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|