There are no models available for this part yet.
Overview of SFSS-15-30-G-03.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSS-15-30-G-03.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSS-15-30-G-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 15 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSS-15-30-G-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $5.6000 | Buy Now | ||
DISTI #
000000000003241507
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9200 / $5.6000 | Buy Now |
CAD Models for SFSS-15-30-G-03.00-S by Samtec Inc
Part Data Attributes for SFSS-15-30-G-03.00-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
TIGER EYE
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.44 inch
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-35 °C
|
Plating Thickness
|
10u inch
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
30
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for SFSS-15-30-G-03.00-S
This table gives cross-reference parts and alternative options found for SFSS-15-30-G-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSS-15-30-G-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSST-15-30-G-03.00-S | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SFSS-15-30-G-03.00-S vs SFSST-15-30-G-03.00-S |