Part Details for SFSS-12-28-G-04.00-SR by Samtec Inc
Overview of SFSS-12-28-G-04.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-12-28-G-04.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-12-28-G-04.00-SR-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1600 | Buy Now |
DISTI #
SFSS-12-28-G-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.1m 12 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSS-12-28-G-04.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 / $8.1600 | Buy Now |
DISTI #
200-SFSS1228G04.00SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$4.7300 / $8.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $10.4700 | Buy Now |
DISTI #
000000000006173557
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$5.4400 / $8.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0400 / $10.4700 | Buy Now |
DISTI #
5efa427538482522baf8964d
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$4.0090 / $8.1580 | Buy Now |
Part Details for SFSS-12-28-G-04.00-SR
SFSS-12-28-G-04.00-SR CAD Models
SFSS-12-28-G-04.00-SR Part Data Attributes
|
SFSS-12-28-G-04.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-12-28-G-04.00-SR
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.621 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 28 AWG |