Part Details for SFSS-10-28-G-11.00-D-NDS by Samtec Inc
Overview of SFSS-10-28-G-11.00-D-NDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-10-28-G-11.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSS-10-28-G-11.00-D-NDS
|
Avnet Americas | .050" Tiger Eye Single Row Discrete Wire Cab - Bulk (Alt: SFSS-10-28-G-11.00-D-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.8400 / $5.9600 | Buy Now | |
DISTI #
000000000007200559
|
Sager | .050 TIGER EYE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$3.9300 / $5.9600 | Buy Now |
|
Master Electronics | 0 |
|
$2.8400 / $5.9600 | Buy Now | |
DISTI #
6508d6cfaa7b9c4fc03c3d9a
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$2.8400 / $5.9600 | Buy Now |
Part Details for SFSS-10-28-G-11.00-D-NDS
SFSS-10-28-G-11.00-D-NDS CAD Models
SFSS-10-28-G-11.00-D-NDS Part Data Attributes:
|
SFSS-10-28-G-11.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-10-28-G-11.00-D-NDS
Samtec Inc
Cable Assembly, 10 Conductor(s), 28AWG, 275V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.279 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |