Part Details for SFSS-05-28C-G-18.00-D-NUS by Samtec Inc
Overview of SFSS-05-28C-G-18.00-D-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSS-05-28C-G-18.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-05-28C-G-18.00-D-NUS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5800 | Buy Now |
DISTI #
SFSS-05-28C-G-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-05-28C-G-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7400 / $5.5800 | Buy Now |
DISTI #
200-SS0528CG1800DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0100 / $5.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $7.5200 | Buy Now |
DISTI #
000000000005218864
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.4900 / $5.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6400 / $7.5200 | Buy Now |
DISTI #
5cd91abecd7c1c4c3872fdc8
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Layer | 0 |
|
$2.5240 / $5.5830 | Buy Now |
Part Details for SFSS-05-28C-G-18.00-D-NUS
SFSS-05-28C-G-18.00-D-NUS CAD Models
SFSS-05-28C-G-18.00-D-NUS Part Data Attributes
|
SFSS-05-28C-G-18.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-05-28C-G-18.00-D-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |