Part Details for SFSS-04-30-G-05.00-SR by Samtec Inc
Overview of SFSS-04-30-G-05.00-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-04-30-G-05.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSS-04-30-G-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 4 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-04-30-G-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $3.6000 | Buy Now |
DISTI #
000000000004055785
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $3.6000 | Buy Now |
Part Details for SFSS-04-30-G-05.00-SR
SFSS-04-30-G-05.00-SR CAD Models
SFSS-04-30-G-05.00-SR Part Data Attributes
|
SFSS-04-30-G-05.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-04-30-G-05.00-SR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | BERYLLIUM COPPER |