There are no models available for this part yet.
Overview of SFSS-04-28C-G-20.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSS-04-28C-G-20.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSS-04-28C-G-20.00-SR-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5800 | Buy Now | |
DISTI #
SFSS-04-28C-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 4 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-04-28C-G-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $3.5800 | Buy Now | |
DISTI #
200-SFSS0428CG2000SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $4.9800 | Buy Now | ||
DISTI #
000000000005501315
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.3000 / $3.5800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $4.9800 | Buy Now | ||
DISTI #
5cd91b27cd7c1c4c387379fd
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$1.7450 / $3.5800 | Buy Now |
CAD Models for SFSS-04-28C-G-20.00-SR by Samtec Inc
Part Data Attributes for SFSS-04-28C-G-20.00-SR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for SFSS-04-28C-G-20.00-SR
This table gives cross-reference parts and alternative options found for SFSS-04-28C-G-20.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSS-04-28C-G-20.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104936-2 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | SFSS-04-28C-G-20.00-SR vs 104936-2 |
801-44-004-10-003000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFSS-04-28C-G-20.00-SR vs 801-44-004-10-003000 |
AF1D-200-04-G-CMS-H49-1D-B/A | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SFSS-04-28C-G-20.00-SR vs AF1D-200-04-G-CMS-H49-1D-B/A |
95241-508 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | SFSS-04-28C-G-20.00-SR vs 95241-508 |
87130-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | SFSS-04-28C-G-20.00-SR vs 87130-0400 |
CT156F22-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | SFSS-04-28C-G-20.00-SR vs CT156F22-04 |
G808C04121 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SFSS-04-28C-G-20.00-SR vs G808C04121 |
316-83-104-41-007101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFSS-04-28C-G-20.00-SR vs 316-83-104-41-007101 |
ESQT-104-02-L-S-440 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFSS-04-28C-G-20.00-SR vs ESQT-104-02-L-S-440 |
621-91-04GB11 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | SFSS-04-28C-G-20.00-SR vs 621-91-04GB11 |