Part Details for SFSRC5000100ZC0 by Knowles Corporation
Results Overview of SFSRC5000100ZC0 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSRC5000100ZC0 Information
SFSRC5000100ZC0 by Knowles Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SFSRC5000100ZC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-SFSRC5000100ZC0
|
Mouser Electronics | EMI Feedthrough Filters 500V 10pF C0G -20%/+80% C FILTER RoHS: Compliant | 0 |
|
$15.6100 / $16.3200 | Order Now |