Part Details for SFSDT-49-30-G-06.00-DR-NDX by Samtec Inc
Overview of SFSDT-49-30-G-06.00-DR-NDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-49-30-G-06.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-49-30-G-06.00-DR-NDX-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFSDT-49-30-G-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 98 POS Discrete Wire Housing to 98 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-49-30-G-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.1900 / $129.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.1900 / $129.7700 | Buy Now |
Part Details for SFSDT-49-30-G-06.00-DR-NDX
SFSDT-49-30-G-06.00-DR-NDX CAD Models
SFSDT-49-30-G-06.00-DR-NDX Part Data Attributes
|
SFSDT-49-30-G-06.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-49-30-G-06.00-DR-NDX
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Shielding | NO | |
Wire Gauge | 30 AWG |