Part Details for SFSDT-35-28-G-72.00-SL by Samtec Inc
Overview of SFSDT-35-28-G-72.00-SL by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-35-28-G-72.00-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-35-28-G-72.00-SL-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.4500 | Buy Now |
DISTI #
SFSDT-35-28-G-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1.8m 70 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSDT-35-28-G-72.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6900 / $76.2000 | Buy Now |
DISTI #
200-SFSDT3528G7200SL
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$56.6900 / $76.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6400 / $76.2000 | Buy Now |
DISTI #
000000000006173453
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$53.0100 / $76.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.6400 / $76.2000 | Buy Now |
DISTI #
5d39f9470a1a8f160f832518
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$45.6400 / $76.2000 | Buy Now |
DISTI #
SFSDT-35-28-G-72.00-SL
|
Toby Electronics | SFSDT - Samtec 1.27mm Double Row Discrete Teflon® Wire Assembly Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
$44.2874 / $84.3393 | Buy Now |
Part Details for SFSDT-35-28-G-72.00-SL
SFSDT-35-28-G-72.00-SL CAD Models
SFSDT-35-28-G-72.00-SL Part Data Attributes:
|
SFSDT-35-28-G-72.00-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-35-28-G-72.00-SL
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.765 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 13.3 N |