Part Details for SFSDT-30-28-G-10.00-DS-NDX by Samtec Inc
Overview of SFSDT-30-28-G-10.00-DS-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-30-28-G-10.00-DS-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-30-28-G-10.00-DS-NDX-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2500 | Buy Now |
DISTI #
SFSDT-30-28-G-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing RCP-RCP - Bag (Alt: SFSDT-30-28-G-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$37.3400 / $49.2500 | Buy Now |
DISTI #
200-DT3028G1000DSNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$37.3400 / $49.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6600 / $66.5300 | Buy Now |
DISTI #
000000000005501046
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$35.1900 / $49.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.6600 / $66.5300 | Buy Now |
DISTI #
5cd91aa1cd7c1c4c3872de7a
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$30.8900 / $49.2500 | Buy Now |
Part Details for SFSDT-30-28-G-10.00-DS-NDX
SFSDT-30-28-G-10.00-DS-NDX CAD Models
SFSDT-30-28-G-10.00-DS-NDX Part Data Attributes
|
SFSDT-30-28-G-10.00-DS-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-30-28-G-10.00-DS-NDX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.232 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |