There are no models available for this part yet.
Overview of SFSDT-25-30-G-04.00-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSDT-25-30-G-04.00-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSDT-25-30-G-04.00-DR-NUS-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4900 | Buy Now | |
DISTI #
SFSDT-25-30-G-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 30AWG 24 POS Discrete Wire Housing to 25 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-25-30-G-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0700 / $21.4900 | Buy Now | |
DISTI #
200-DT2530G0400DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$32.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7000 / $28.9900 | Buy Now | ||
DISTI #
000000000003533698
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$15.0500 / $21.4900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.7000 / $28.9900 | Buy Now | ||
DISTI #
5cd91a5acd7c1c4c38728d0a
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Layer | 0 |
|
$11.0080 / $21.4870 | Buy Now |