Datasheets
SFSDT-20-30-G-39.97-DR-NUS by: Samtec Inc

Cable Assembly, 30AWG,

Part Details for SFSDT-20-30-G-39.97-DR-NUS by Samtec Inc

Overview of SFSDT-20-30-G-39.97-DR-NUS by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFSDT-20-30-G-39.97-DR-NUS

Part # Distributor Description Stock Price Buy
DISTI # SFSDT-20-30-G-39.9
Avnet Americas Cable Assembly Discrete Wire 1.015m 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-20-30-G-39.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005923474
Sager Rectangular Cable Assemblies 0
Buy Now

Part Details for SFSDT-20-30-G-39.97-DR-NUS

SFSDT-20-30-G-39.97-DR-NUS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFSDT-20-30-G-39.97-DR-NUS Part Data Attributes

SFSDT-20-30-G-39.97-DR-NUS Samtec Inc
Buy Now Datasheet
Compare Parts:
SFSDT-20-30-G-39.97-DR-NUS Samtec Inc Cable Assembly, 30AWG,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Conductor Material TINNED COPPER
Connector Support Type CABLE ASSEMBLY
Insulator Material FEP
Shielding NO
Wire Gauge 30 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFSDT-20-30-G-39.97-DR-NUS by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFSDT-20-30-G-39.97-DR-NU... by Samtec Inc

Select Manufacturer
Which Manufacturer of SFSDT-20-30-G-39.97-DR-NU... would you like to use for your alert(s)?
  • Please alert me when SFSDT-20-30-G-39.97-DR-NU... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFSDT-20-30-G-39.97-DR-NU... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFSDT-20-30-G-39.97-DR-NU... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFSDT-20-30-G-39.97-DR-NU... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFSDT-20-30-G-39.97-DR-NU....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFSDT-20-30-G-39.97-DR-NUS by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: