Part Details for SFSDT-20-28-G-20.00-SS by Samtec Inc
Overview of SFSDT-20-28-G-20.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-20-28-G-20.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-20-28-G-20.00-SS-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9300 | Buy Now |
DISTI #
SFSDT-20-28-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 40 POS Discrete Wire Housing RCP - Bulk (Alt: SFSDT-20-28-G-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 / $20.3200 | Buy Now |
DISTI #
200-SFSDT2028G2000SS
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$12.8700 / $20.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5300 / $28.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5300 / $28.2000 | Buy Now |
DISTI #
5cd91b23cd7c1c4c387375e4
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bubble Bag | 0 |
|
$11.1300 / $20.3200 | Buy Now |
DISTI #
SFSDT-20-28-G-20.00-SS
|
Toby Electronics | SFSDT - Samtec 1.27mm Double Row Discrete Teflon® Wire Assembly Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
$10.8634 / $23.4313 | Buy Now |
Part Details for SFSDT-20-28-G-20.00-SS
SFSDT-20-28-G-20.00-SS CAD Models
SFSDT-20-28-G-20.00-SS Part Data Attributes
|
SFSDT-20-28-G-20.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-20-28-G-20.00-SS
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |