Part Details for SFSDT-10-28-G-99.90-DR-NDX by Samtec Inc
Overview of SFSDT-10-28-G-99.90-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-10-28-G-99.90-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-10-28-G-99.90-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.3500 | Buy Now |
DISTI #
SFSDT-10-28-G-99.9
|
Avnet Americas | Cable Assembly Discrete Wire 2.537m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-10-28-G-99.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.7700 / $53.3500 | Buy Now |
DISTI #
200-SFSDT128G9990RDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$39.7700 / $53.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7100 / $70.1500 | Buy Now |
DISTI #
000000000005923099
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$37.2200 / $53.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.7100 / $70.1500 | Buy Now |
DISTI #
5cd91a03cd7c1c4c3872287d
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$32.1200 / $53.3500 | Buy Now |
Part Details for SFSDT-10-28-G-99.90-DR-NDX
SFSDT-10-28-G-99.90-DR-NDX CAD Models
SFSDT-10-28-G-99.90-DR-NDX Part Data Attributes
|
SFSDT-10-28-G-99.90-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-10-28-G-99.90-DR-NDX
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Shielding | NO | |
Wire Gauge | 28 AWG |