Part Details for SFSDT-10-28-G-03.25-DR-NDX by Samtec Inc
Overview of SFSDT-10-28-G-03.25-DR-NDX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-10-28-G-03.25-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1976
|
Newark | Wtb Cable, 20Pos, Rcpt-Rcpt, 82.6Mm Rohs Compliant: Yes |Samtec SFSDT-10-28-G-03.25-DR-NDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$7.3300 / $13.2000 | Buy Now |
DISTI #
SAM11766-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$9.0624 / $9.8700 | Buy Now |
DISTI #
SFSDT-10-28-G-03.25-DR-NDX
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-10-28-G-03.25-DR-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $9.8700 | Buy Now |
DISTI #
200-SFSDT1028G3.25DR
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 23 |
|
$5.7700 / $9.8700 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1600 / $12.7600 | Buy Now |
DISTI #
SFSDT-10-28-G-03.25-DR-NDX
|
Avnet Abacus | Cable Assembly Discrete Wire 0.082m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk (Alt: SFSDT-10-28-G-03.25-DR-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1600 / $12.7600 | Buy Now |
DISTI #
5cd91a6ccd7c1c4c3872a166
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$4.9200 / $9.8700 | Buy Now |
Part Details for SFSDT-10-28-G-03.25-DR-NDX
SFSDT-10-28-G-03.25-DR-NDX CAD Models
SFSDT-10-28-G-03.25-DR-NDX Part Data Attributes
|
SFSDT-10-28-G-03.25-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-10-28-G-03.25-DR-NDX
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE | |
Connector Type | INTERCONNECTION DEVICE |