Part Details for SFSDT-07-28-H-04.00-D-NDX by Samtec Inc
Overview of SFSDT-07-28-H-04.00-D-NDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-07-28-H-04.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-07-28-H-04.00-D-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Container: Bulk |
0 Bulk |
|
$8.7600 | Buy Now |
DISTI #
SFSDT-07-28-H-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.1m 14 Position Discrete Wire Housing to 14 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSDT-07-28-H-04.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1800 / $8.7600 | Buy Now |
|
Onlinecomponents.com | Double Row Discrete Teflon® Wire Assembly, 0.050" Pitch RoHS: Compliant | 0 |
|
$5.3100 / $11.1100 | Buy Now |
|
Master Electronics | Double Row Discrete Teflon® Wire Assembly, 0.050" Pitch RoHS: Compliant | 0 |
|
$5.3100 / $11.1100 | Buy Now |
DISTI #
5fbf7b1861bb334fe9806623
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$4.1700 / $8.7600 | Buy Now |