Part Details for SFSDT-03-28-H-05.40-D-NUX by Samtec Inc
Overview of SFSDT-03-28-H-05.40-D-NUX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-03-28-H-05.40-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-03-28-H-05.4
|
Avnet Americas | 0.50" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: SFSDT-03-28-H-05.4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2500 / $6.0200 | Buy Now |
DISTI #
200-SDT0328H0540DNUX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$2.8700 / $6.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $8.3500 | Buy Now |
DISTI #
000000000006410863
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.9700 / $6.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $8.3500 | Buy Now |
DISTI #
636e9a4bf4e4b559986cb226
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Layer | 0 |
|
$2.8700 / $6.0200 | Buy Now |
Part Details for SFSDT-03-28-H-05.40-D-NUX
SFSDT-03-28-H-05.40-D-NUX CAD Models
SFSDT-03-28-H-05.40-D-NUX Part Data Attributes
|
SFSDT-03-28-H-05.40-D-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-03-28-H-05.40-D-NUX
Samtec Inc
Cable Assembly, 6 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.137 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |