Part Details for SFSDT-03-28-G-05.00-SR by Samtec Inc
Overview of SFSDT-03-28-G-05.00-SR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-03-28-G-05.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5552
|
Newark | Sfsdt-03-28-G-05.00-Sr/ Layer Rohs Compliant: Yes |Samtec SFSDT-03-28-G-05.00-SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $5.7500 | Buy Now |
DISTI #
SFSDT-03-28-G-05.00-SR-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
DISTI #
SFSDT-03-28-G-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 6 POS Discrete Wire Housing RCP - Bulk (Alt: SFSDT-03-28-G-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $4.2500 | Buy Now |
DISTI #
200-SFSDT0328G05.0SR
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.1000 / $4.2500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.9000 / $4.4200 | Buy Now |
DISTI #
000000000005500305
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.1000 / $4.2500 | Buy Now |
DISTI #
SFSDT-03-28-G-05.00-SR
|
Avnet Abacus | Cable Assembly Discrete Wire 0.127m 6 POS Discrete Wire Housing RCP (Alt: SFSDT-03-28-G-05.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.9000 / $4.4200 | Buy Now |
DISTI #
5cd91a54cd7c1c4c3872866d
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$1.5900 / $4.2500 | Buy Now |
Part Details for SFSDT-03-28-G-05.00-SR
SFSDT-03-28-G-05.00-SR CAD Models
SFSDT-03-28-G-05.00-SR Part Data Attributes
|
SFSDT-03-28-G-05.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-03-28-G-05.00-SR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFSDT-03-28-G-05.00-SR
This table gives cross-reference parts and alternative options found for SFSDT-03-28-G-05.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSDT-03-28-G-05.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G808C06243 | Amphenol Corporation | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFSDT-03-28-G-05.00-SR vs G808C06243 |
HLE-103-02-LM-DV-BE-K-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFSDT-03-28-G-05.00-SR vs HLE-103-02-LM-DV-BE-K-TR |
499-13-206-10-003000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | SFSDT-03-28-G-05.00-SR vs 499-13-206-10-003000 |
G827A063 | Amphenol Corporation | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFSDT-03-28-G-05.00-SR vs G827A063 |
SSM-103-L-DV-LC-TR | Samtec Inc | $1.5846 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFSDT-03-28-G-05.00-SR vs SSM-103-L-DV-LC-TR |
220F6D01M11 | ITW McMurdo Connectors | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, | SFSDT-03-28-G-05.00-SR vs 220F6D01M11 |
MMSD-03-20-S-36.00-S-K | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SFSDT-03-28-G-05.00-SR vs MMSD-03-20-S-36.00-S-K |
61602-606TRLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | SFSDT-03-28-G-05.00-SR vs 61602-606TRLF |
91750-106 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | SFSDT-03-28-G-05.00-SR vs 91750-106 |
CLT-103-02-FM-D-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFSDT-03-28-G-05.00-SR vs CLT-103-02-FM-D-TR |