Part Details for SFSD128GN1AM1TB-I-EF-211-STD by Swissbit
Overview of SFSD128GN1AM1TB-I-EF-211-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSD128GN1AM1TB-I-EF-211-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5806
|
Newark | Industrial Microsd Card, S-50U, 128 Gb, 3D Tlc Flash, -40°C To +85°C |Swissbit SFSD128GN1AM1TB-I-EF-211-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0900 / $58.8900 | Buy Now |
DISTI #
1052-SFSD128GN1AM1TB-I-EF-211-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-50U, Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.6114 / $69.8500 | Buy Now |
DISTI #
922-609075
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-56u, 128 GB, 3D PSLC Flash, -25 C to +85 C RoHS: Compliant | 9 |
|
$54.8400 / $69.7500 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-56u, 128 GB, 3D PSLC Flash, -25 C to +85 C | 9 |
|
$161.3100 | Buy Now |