Part Details for SFSD064GL2AM1TO-I-6F-221-STD by Swissbit
Overview of SFSD064GL2AM1TO-I-6F-221-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSD064GL2AM1TO-I-6F-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5829
|
Newark | Sdhc/Sdxc Flash Memory Card, 64Gb, Flash Memory Card Type:Sdxc Card, Uhs-1, Class 10, Memory Capacity:64Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-50 Series Rohs Compliant: Yes |Swissbit SFSD064GL2AM1TO-I-6F-221-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$38.6300 / $48.7300 | Buy Now |
DISTI #
1052-SFSD064GL2AM1TO-I-6F-221-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-50, 64 GB, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$36.2058 / $48.2300 | Buy Now |
DISTI #
922-608058
|
Mouser Electronics | Memory Cards Industrial SD Card, S-50, 64 GB, 3D TLC Flash, -40C to +85C | 17 |
|
$37.8100 / $47.2800 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-50, 64 GB, 3D TLC Flash, -40 C to +85 C | 0 |
|
$151.6400 | Buy Now |