Part Details for SFSD0512L1BN1TO-E-ME-161-STD by Swissbit
Overview of SFSD0512L1BN1TO-E-ME-161-STD by Swissbit
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD0512L1BN1TO-E-ME-161-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
922-603992
|
Mouser Electronics | Memory Cards Industrial SD Card, S-200, 512 MB, SLC Flash, -25 C to +85 C RoHS: Compliant | 0 |
|
Order Now |
Part Details for SFSD0512L1BN1TO-E-ME-161-STD
SFSD0512L1BN1TO-E-ME-161-STD CAD Models
SFSD0512L1BN1TO-E-ME-161-STD Part Data Attributes:
|
SFSD0512L1BN1TO-E-ME-161-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD0512L1BN1TO-E-ME-161-STD
Swissbit
MEMORY CARD SD 512MB CLASS 6 SLC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-9 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XUUC-N9 | |
Length | 32 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.25 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 24 mm |