Part Details for SFSD032GN3PM1TO-I-HG-010-SW3 by Swissbit
Overview of SFSD032GN3PM1TO-I-HG-010-SW3 by Swissbit
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GN3PM1TO-I-HG-010-SW3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9071
|
Newark | Flash Memory Card, 32Gb, Flash Memory Card Type:Microsdhc Card, Uhs-1, Class 10, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Swissbit SFSD032GN3PM1TO-I-HG-010-SW3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$129.3900 / $142.1600 | Buy Now |
DISTI #
45AJ7787
|
Newark | Flash Memory Card, 32Gb Rohs Compliant: Yes |Swissbit SFSD032GN3PM1TO-I-HG-010-SW3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4400 / $139.4200 | Buy Now |
DISTI #
1052-SFSD032GN3PM1TO-I-HG-010-SW3-ND
|
DigiKey | SECURE MICROSD CARD (SELF-ENCRYP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
31 In Stock |
|
$158.9670 / $188.0100 | Buy Now |
DISTI #
SFSD032GN3PM1TO-I-
|
Avnet Americas | Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 32 GB, PS-45u iShield Camera Series - Bulk (Alt: SFSD032GN3PM1TO-I-) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$139.5900 / $162.8550 | Buy Now |
DISTI #
922-607802
|
Mouser Electronics | Memory Cards Industrial microSD Card, PS-45u iShield Camera, 32 GB, MLC Flash, -40C to +85C | 3 |
|
$156.3600 / $184.9500 | Buy Now |
DISTI #
DISCAR7282
|
Rutronik | MICRO-SD 32GB PS-45u iShield RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 45 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$118.7600 / $126.8300 | Buy Now |
|
Neutron USA | Memory Cards Secure microSD Card (self-encrypting), PS-45u iShield Camera, 32 GB, MLC Flash, -40 C to +85 C | 33 |
|
$299.9900 | Buy Now |
Part Details for SFSD032GN3PM1TO-I-HG-010-SW3
SFSD032GN3PM1TO-I-HG-010-SW3 CAD Models
SFSD032GN3PM1TO-I-HG-010-SW3 Part Data Attributes:
|
SFSD032GN3PM1TO-I-HG-010-SW3
Swissbit
Buy Now
|
Compare Parts:
SFSD032GN3PM1TO-I-HG-010-SW3
Swissbit
|
Samacsys Manufacturer | Swissbit |