Datasheets
SFSD032GN3BM1TO-I-HG-2B1-STD by:

Flash Card, 32GX8, CARD-8

Part Details for SFSD032GN3BM1TO-I-HG-2B1-STD by Swissbit

Overview of SFSD032GN3BM1TO-I-HG-2B1-STD by Swissbit

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for SFSD032GN3BM1TO-I-HG-2B1-STD

Part # Distributor Description Stock Price Buy
DISTI # V36:1790_16283211
Arrow Electronics Flash Card 32G-byte 3.3V MicroSDHC Card 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Americas - 10
  • 1 $72.4600
$72.4600 Buy Now
Verical Flash Card 32G-byte 3.3V MicroSDHC Card 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $72.4600
$72.4600 Buy Now
DISTI # SMC-SFSD032GN3BM1TO-I-HG-2B1-STD
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 25
RFQ

Part Details for SFSD032GN3BM1TO-I-HG-2B1-STD

SFSD032GN3BM1TO-I-HG-2B1-STD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFSD032GN3BM1TO-I-HG-2B1-STD Part Data Attributes

SFSD032GN3BM1TO-I-HG-2B1-STD Swissbit
Buy Now Datasheet
Compare Parts:
SFSD032GN3BM1TO-I-HG-2B1-STD Swissbit Flash Card, 32GX8, CARD-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SWISSBIT AG
Package Description CARD-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Swissbit
Clock Frequency-Max (fCLK) 100 MHz
JESD-30 Code R-XUUC-N8
Length 15 mm
Memory Density 274877906944 bit
Memory IC Type FLASH CARD
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 34359738368 words
Number of Words Code 32000000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32GX8
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3.3 V
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type MLC NAND TYPE
Width 11 mm

SFSD032GN3BM1TO-I-HG-2B1-STD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFSD032GN3BM1TO-I-HG-2B1-STD by Swissbit.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFSD032GN3BM1TO-I-HG-2B1-... by Swissbit

  • Please alert me when SFSD032GN3BM1TO-I-HG-2B1-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFSD032GN3BM1TO-I-HG-2B1-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFSD032GN3BM1TO-I-HG-2B1-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFSD032GN3BM1TO-I-HG-2B1-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFSD032GN3BM1TO-I-HG-2B1-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFSD032GN3BM1TO-I-HG-2B1-STD by Swissbit

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: