Part Details for SFSD032GN1AM1TO-I-ZK-22P-STD by Swissbit
Overview of SFSD032GN1AM1TO-I-ZK-22P-STD by Swissbit
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GN1AM1TO-I-ZK-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5821
|
Newark | Microsdhc/Sdxc Flash Memory Card, 32Gb, Flash Memory Card Type:Microsdhc Card, Uhs-1, Class 10, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-56U Series Rohs Compliant: Yes |Swissbit SFSD032GN1AM1TO-I-ZK-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$37.7800 | Buy Now |
DISTI #
04AJ4550
|
Newark | Microsdhc/Sdxc Flash Memory Card, 32Gb Rohs Compliant: Yes |Swissbit SFSD032GN1AM1TO-I-ZK-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2200 / $81.6800 | Buy Now |
DISTI #
1052-SFSD032GN1AM1TO-I-ZK-22P-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-56U, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$47.2347 / $62.5900 | Buy Now |
DISTI #
922-608090
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-56u, 32 GB, 3D PSLC Flash, -40C to +85C | 74 |
|
$47.1900 / $62.1500 | Buy Now |
DISTI #
78959266
|
Verical | 32GB Micro SD Memory Card RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$49.6006 / $52.9895 | Buy Now |
DISTI #
DISCAR7432
|
Rutronik | MICRO-SD 32GB S-56µ E-TEMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$44.9200 / $47.9700 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-56u, 32 GB, 3D PSLC Flash, -40 C to +85 C | 50 |
|
$242.2100 | Buy Now |