Part Details for SFSD032GN1AM1TO-I-5E-221-STD by Swissbit
Overview of SFSD032GN1AM1TO-I-5E-221-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GN1AM1TO-I-5E-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5822
|
Newark | Microsdhc/Sdxc Flash Memory Card, 32Gb, Flash Memory Card Type:Microsdhc Card, Uhs-1, Class 10, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-50U Series Rohs Compliant: Yes |Swissbit SFSD032GN1AM1TO-I-5E-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.8900 | Buy Now |
DISTI #
04AJ4551
|
Newark | Microsdhc/Sdxc Flash Memory Card, 32Gb Rohs Compliant: Yes |Swissbit SFSD032GN1AM1TO-I-5E-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3200 / $37.8100 | Buy Now |
DISTI #
1052-SFSD032GN1AM1TO-I-5E-221-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-50U, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$23.5235 / $31.2400 | Buy Now |
DISTI #
922-608078
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-50u, 32 GB, 3D TLC Flash, -40C to +85C | 57 |
|
$23.1800 / $30.7800 | Buy Now |
DISTI #
DISCAR7907
|
Rutronik | MICRO-SD 32GB S-50µ I-TEMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 95 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$21.7500 / $23.2300 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-50u, 32 GB, 3D TLC Flash, -40 C to +85 C | 50 |
|
$120.6900 | Buy Now |