Part Details for SFSD032GN1AM1TB-E-EF-21P-STD by Swissbit
Overview of SFSD032GN1AM1TB-E-EF-21P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GN1AM1TB-E-EF-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5790
|
Newark | Industrial Microsd Card, S-56U, 32 Gb, 3D Pslc Flash, -25°C To +85°C |Swissbit SFSD032GN1AM1TB-E-EF-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6900 / $50.3600 | Buy Now |
DISTI #
1052-SFSD032GN1AM1TB-E-EF-21P-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-56U, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$46.4206 / $60.7500 | Buy Now |
DISTI #
922-609086
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-56u, 32 GB, 3D PSLC Flash, -25C to +85C RoHS: Compliant | 16 |
|
$45.0600 / $58.9700 | Buy Now |
DISTI #
DISCAR7984
|
Rutronik | MICRO-SD 32GB S-56µ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$42.9300 / $45.8500 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-56u, 32 GB, 3D PSLC Flash, -25C to +85C | 17 |
|
$136.0400 | Buy Now |