Part Details for SFSD032GN1AM1MT-E-6F-21P-STD by Swissbit
Overview of SFSD032GN1AM1MT-E-6F-21P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSD032GN1AM1MT-E-6F-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1307
|
Newark | Microsdhc/Sdxc Card, Uhs1, Cls 10, 32Gb, Flash Memory Card Type:Microsdhc/Sdxc Card, Uhs-1, Class 10, Memory Capacity:32Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Swissbit SFSD032GN1AM1MT-E-6F-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$45.4200 | Buy Now |
DISTI #
1052-SFSD032GN1AM1MT-E-6F-21P-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-58U, Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9 In Stock |
|
$52.2424 / $69.2300 | Buy Now |
DISTI #
922-608133
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-58u, 32 GB, 3D PSLC Flash, -25C to +85C RoHS: Compliant | 55 |
|
$51.5300 / $68.3800 | Buy Now |
DISTI #
DISCAR7496
|
Rutronik | MICRO-SD 32GB S-58µ E-TEMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$49.6900 / $53.0600 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-58u, 32 GB, 3D PSLC Flash, -25C to +85C | 50 |
|
$186.0900 | Buy Now |
Part Details for SFSD032GN1AM1MT-E-6F-21P-STD
SFSD032GN1AM1MT-E-6F-21P-STD CAD Models
SFSD032GN1AM1MT-E-6F-21P-STD Part Data Attributes
|
SFSD032GN1AM1MT-E-6F-21P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD032GN1AM1MT-E-6F-21P-STD
Swissbit
Flash Card,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Swissbit | |
Memory IC Type | FLASH CARD |